10-25% Off
STMicroelectronicsSTTS751-0DP3FTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±0.5°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.25 | |
| 2.5|3.3 | |
| 3.6 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
Combine your sensor needs by using this STTS751-0DP3F temperature and humidity sensor from STMicroelectronics. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.25 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

