10-25% Off
STMicroelectronicsSTTH802SFRectifiers
Diode Switching 200V 8A 3-Pin(2+Tab) PSMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 200 | |
| 8 | |
| 150 | |
| 1.08 | |
| 6 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 6.1 |
| Package Length | 4.4 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PSMC |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

