STMicroelectronicsSTTH60RQ06WYRectifiers
Diode Switching 600V 60A 2-Pin(2+Tab) DO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 600 | |
| 60 | |
| 425 | |
| 2.95 | |
| 80 | |
| 65 | |
| -40 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 15.75(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-247 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

