| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 60 | |
| 400 | |
| 2.25 | |
| 30 | |
| 125 | |
| -65 | |
| 175 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 15.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-247 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH6012W rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
