STMicroelectronicsSTTH2002CRRectifiers
Diode Switching 200V 30A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 200 | |
| 30 | |
| 90 | |
| 1.25@20A | |
| 10 | |
| 27 | |
| -65 | |
| 175 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 8.95 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode STTH2002CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

