| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 1.5 | |
| 60 | |
| 1.2@4.5A | |
| 3 | |
| 30 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Diameter | 3.53(Max) |
| Mounting | Through Hole |
| Package Length | 6.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode STTH1R02Q rectifier from STMicroelectronics. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 1.5 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

