STMicroelectronicsSTTH120R04TV1Rectifiers
Diode Switching 400V 120A 4-Pin ISOTOP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 400 | |
| 120 | |
| 700 | |
| 1.5@60A | |
| 60 | |
| 80 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Screw |
| Package Height | 9.1(Max) mm |
| Package Width | 25.5(Max) mm |
| Package Length | 38.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | ISOTOP |
| 4 |
Converting from AC to DC is simple when using a switching diode STTH120R04TV1 rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual parallel configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 700 A, while its maximum continuous forward current is 120 A.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
