STMicroelectronicsSTTH12003TV1Rectifiers
Diode Switching 300V 120A 4-Pin ISOTOP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 300 | |
| 120 | |
| 600 | |
| 1.25@60A | |
| 120 | |
| 70 | |
| -55 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Screw |
| Package Height | 9.1(Max) |
| Package Width | 25.5(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | ISOTOP |
| 4 |
Switch from an AC voltage to a DC voltage using a switching diode STTH12003TV1 rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 120 A. It is made in a dual parallel configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
