STMicroelectronicsSTSR30D-TRGate and Power Drivers
Driver 1.5A 1-OUT 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 40(Typ) | |
| 40(Typ) | |
| 500 | |
| 25(Typ) | |
| 4 | |
| 5.5 | |
| 4.5 | |
| 1.5(Typ) | |
| 1|1.75 | |
| 275 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this STSR30D-TR power driver manufactured by STMicroelectronics will help switch junction. This device has a maximum propagation delay time of 25(typ) ns and a maximum power dissipation of 275 mW. Its maximum power dissipation is 275 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4 V and a maximum of 5.5 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

