STMicroelectronicsSTSPIN32F0251QTRMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 72-Pin QFN T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| I2C|SPI|USART | |
| Triple Half Bridge | |
| -10 to 230 | |
| 0.35 | |
| 0.43 | |
| 8 | |
| 8 to 20 | |
| 20 | |
| 18.9(Typ) | |
| 4500 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Supplier Package | QFN |
| 72 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

