EatonSTS142700UL55ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 70V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 70 | |
| 85 | |
| 9@8/20us | |
| 24@8/20us | |
| 1 | |
| 0.05 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

