STMicroelectronicsSTRVS225X02ETransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 154V 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 171 | |
| 225 | |
| 154 | |
| 2 | |
| 0.5 | |
| 1 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Diameter | 3.53(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this STRVS225X02E TVS diode from STMicroelectronics. This device's maximum clamping voltage is 225 V and minimum breakdown voltage is 171 V. This TVS diode has an operating temperature range of -55 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

