onsemiSTR-NCP110-EVKPower Management Development Boards and Kits

NCP110AMX180TBG Linear Regulator 0.6V to 4V Output Evaluation Kit

The STR-NCP110-EVK provides an evaluation kit for the NCP110 series of 200 mA low noise and high PSRR XDFN4 package LDOs with fixed output voltage options from 0.6 V to 4 V. With an ultra-low quiescent current, the NCP110 is suitable for various battery powered devices. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.

3 parts: Ships in 2 days

This item has been discontinued

    Total$81.66Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $81.66

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.