STMicroelectronicsSTPSC4H065DIRectifiers
Diode Schottky 650V 4A 2-Pin(2+Tab) TO-220AC Ins Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 650 | |
| 4 | |
| 200 | |
| 1.75 | |
| 40 | |
| -40 | |
| 175 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220AC Ins |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPSC4H065DI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 4 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

