STMicroelectronicsSTPS3H100AFRectifiers
Diode Schottky 100V 3A 2-Pin SOD-128Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 100 | |
| 3 | |
| 79 | |
| 0.84@6A | |
| 1.5 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 2.5(Max) |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-128Flat |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

