STMicroelectronicsSTPS30SM80CRRectifiers
Diode Schottky 80V 30A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 80 | |
| 30 | |
| 220 | |
| 0.965 | |
| 40 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.95 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30SM80CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A. It is made in a dual common cathode configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

