STMicroelectronicsSTPS30170CWRectifiers
Diode Schottky 170V 30A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 170 | |
| 30 | |
| 220 | |
| 1 | |
| 20 | |
| -65 | |
| 175 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS30170CW rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

