STMicroelectronicsSTPS30150CG-TRRectifiers
Diode Schottky 150V 30A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 150 | |
| 30 | |
| 220 | |
| 1 | |
| 6.5 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS30150CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

