10-25% Off
STMicroelectronicsSTPS2L60Rectifiers
Diode Schottky 60V 2A 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 60 | |
| 2 | |
| 75 | |
| 0.77@4A | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Diameter | 2.71(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS2L60 rectifier from STMicroelectronics. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

