| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Parallel | |
| 45 | |
| 120 | |
| 900 | |
| 0.91 | |
| 1000 | |
| -55 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Screw |
| Package Height | 9.1(Max) mm |
| Package Width | 25.5(Max) mm |
| Package Length | 38.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | ISOTOP |
| 4 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS12045TV rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 900 A, while its maximum continuous forward current is 120 A. It is made in a dual parallel configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
