STMicroelectronicsSTPS1170AFRectifiers

Diode Schottky 170V 1A 2-Pin SMA flat T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS1170AF rectifier from STMicroelectronics. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Total In Stock: 25,986 parts

Regional Inventory: 15,986

    Total$0.09Price for 1

    15,986 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0880
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 5,986 parts
      • Price: $0.0880
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Singapore
      • In Stock: 10,000 parts
      • Price: $0.079
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0727

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.