| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 0.5@Ta=60C | |
| 5.5 | |
| 0.55@1A | |
| 40 | |
| 340°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS0540Z rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5@Ta=60C A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

