50-75% Off
STMicroelectronicsSTPS0520ZRectifiers
Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| STPS0520Z | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 20 | |
| 0.5 | |
| 5.5 | |
| 0.385 | |
| 150 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS0520Z rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

