STMicroelectronicsSTPMS2L-PURSensor and Detector Interface
Sensor and Detector Interface 5.25V SPI Interface 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| STPMS2L-PUR | |
| Automotive | No |
| PPAP | No |
| Smart Sensor | |
| 16 | |
| SPI | |
| Analog | |
| Digital | |
| 3.135 | |
| 5.25 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Never worry about important information not being documented with this STPMS2L-PUR specialized sensor from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

