STMicroelectronicsSTPMIC1EPQRPMIC Solutions
Microprocessor Power Management IC 2.8V to 5.5V 44-Pin WFQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Microprocessor Power Management IC | |
| 2000(Typ) | |
| 2.8 to 5.5 | |
| 2.8 | |
| 3.6 | |
| 5.5 | |
| 1.2 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | WFQFN EP |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

