STMicroelectronicsSTPM10BTRAnalog Front End - AFE
AFE 2 ADC 3.3V/5V 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2 | |
| 2 | |
| Serial (SPI) | |
| 3.165 | |
| 3.3|5 | |
| 5.5 | |
| 5 | |
| Analog | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
The STMicroelectronics' STPM10BTR analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This device has a minimum operating supply voltage of 3.165 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog power. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

