STMicroelectronicsSTPA003OD-4WXAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 55W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.01%@4W@4Ohm | |
| Differential | |
| 4-Channel Stereo | |
| 10000 | |
| 6 | |
| 9|12|15 | |
| 18 | |
| 400@14.4V | |
| 2 | |
| Single | |
| 85x4@2Ohm | |
| 55x4@4Ohm | |
| 85000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 4.5 |
| Package Length | 29.23 |
| PCB changed | 25 |
| Tab | Tab |
| Supplier Package | FLEXIWATT(Vertical) |
| 25 |
Increase performance in your sound application with the STPA003OD-4WX class D amplifier from STMicroelectronics. This audio amplifier can handle a current up to 10000 mA. Its maximum power dissipation is 85000 mW. It has a single input signal and a differential output signal. It has a minimum load resistance of 2 Ohm and a maximum of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
