STMicroelectronicsSTP30N65M5MOSFETs
Trans MOSFET N-CH Si 650V 22A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| MDmesh V | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 22 | |
| 139@10V | |
| 64@10V | |
| 64 | |
| 2880@100V | |
| 140000 | |
| 10 | |
| 8 | |
| 50 | |
| 50 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this STP30N65M5 power MOSFET from STMicroelectronics. Its maximum power dissipation is 140000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with mdmesh v technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

