STMicroelectronicsSTP20NF20MOSFETs
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| STripFET | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 18 | |
| 125@10V | |
| 28@10V | |
| 28 | |
| 940@25V | |
| 110000 | |
| 10 | |
| 30 | |
| 40 | |
| 15 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STP20NF20 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with stripfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

