STMicroelectronicsSTP18N60M6MOSFETs
Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| 13 | |
| 5000 | |
| 1 | |
| 280@10V | |
| 16.8@10V | |
| 16.8 | |
| 650@100V | |
| 110000 | |
| 9 | |
| 7 | |
| 28 | |
| 16 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

