STMicroelectronicsSTP16CPS05MTRLED Drivers
LED Driver 16 Segment 13000uA Supply Current 24-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 20(Max) | |
| 13000(Typ) | |
| -1000 | |
| 1000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

