STMicroelectronicsSTODD01PQRPMIC Solutions
High Definition ODD 4V to 6V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Definition ODD | |
| 1500 | |
| 4 to 6 | |
| 4 | |
| 6 | |
| 2.2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 0.88 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count STODD01PQR power management IC by STMicroelectronics. This power management IC has an input voltage of 4 to 6 V. You can operate this at a switching frequency of 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has an operating temperature range of -25 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

