STMicroelectronicsSTNRG011APower Factor Correction - PFC
Power Factor Correction Controller 20-Pin SO Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM|Transition Mode | |
| Resonant Controller | |
| 9.5 | |
| 19 | |
| 8.7 | |
| 17 | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

