STMicroelectronicsSTN6N60M2MOSFETs
Trans MOSFET N-CH 600V 5.5A 3-Pin(2+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 5.5 | |
| 10000 | |
| 1 | |
| 1250@10V | |
| 6.2@10V | |
| 6.2 | |
| 220@100V | |
| 6000 | |
| 15.8 | |
| 6.2 | |
| 18 | |
| 6.4 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.43 |
| Package Length | 6.53 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

