Top Searched
STMicroelectronicsSTMPS2252TTRCurrent Limit Switches
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 160 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than STMicroelectronics' high side STMPS2252TTR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 2 outputs. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.12 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

