STMicroelectronicsSTMPS2161MTRPower Switches

Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin SO N T/R

Dealing with high voltages and currents? Protect your circuit with the high side STMPS2161MTR power switch, developed by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 135 mW. It features 0.13 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. Its maximum power dissipation is 135 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

5,000 parts: Ships tomorrow

    Total$1,083.25Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Italy
      • In Stock: 5,000 parts
      • Price: $0.4333

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.