SamtecSTMM-112-02-L-D-SMConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 24 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 30.17 | |
| 7.79 | |
| 6.07 | |
| Surface Mount |
Reduce safety concerns with this shrouded STMM-112-02-L-D-SM header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 30.17 mm long, 6.07 mm tall and 7.79 mm deep. It uses the solder termination method. STMM-112-02-L-D-SM is housed in black nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

