STMicroelectronicsSTMLS05ACQTRAnalog Switch Multiplexers
Analog Switch Octal SPST 16-Pin UFQFPN T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 5 | |
| 5 | |
| 5 | |
| Yes | |
| Non-Inverting | |
| 1150000@1.8V | |
| 1700000@1.8V | |
| Single | |
| Single | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 500 | |
| 0.18 | |
| <1 | |
| Single | |
| -40 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

