| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 3 |
| Output Power (W) | 15 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 60mV |
| Line Regulation | 20mV |
| Efficiency (%) | 88(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 110 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 27(Max) mm |
| Package Width | 52 mm |
| Package Length | 93 mm |