STMicroelectronicsSTM8SVLDISCOVERYEmbedded System Development Boards and Kits
STM8S003K3T6 Microcontroller Evaluation Board 1KB RAM 128B/8KB EEPROM/Flash Win 7/Win Vista/Win XP
| Compliant | |
| 3A991a.2. | |
| NRND | |
| STM8SVLDISCOVERY | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| STM8S003K3T6 | |
| Microcontroller | |
| 1KB | |
| 128B/8KB | |
| EEPROM/Flash | |
| 1 | |
| Win 7|Win Vista|Win XP | |
| EEPROM/Flash | |
| No |
Dev Kit Description
The STM8SVLDISCOVERY is a quick start evaluation board which helps you to discover the STM8S Value line features and to develop your own application. It includes everything required for beginners and experienced users to get started quickly. Even though the STM8SVLDISCOVERY is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

