STMicroelectronicsSTM8S207R8T6Microcontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray

This STM8S207R8T6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This device is based on the STM8 core architecture.

12,960 parts: Ships in 2 days

    Total$3.03Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 12,960 parts
      • Price: $3.0336

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.