STMicroelectronicsSTM8S207K8T6CMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 32-Pin LQFP Tray

This STM8S207K8T6C microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its flash program memory is 64KB. This device is based on the STM8 core architecture. This is a 8 bit processor. Its ADC resolution is 10.

650 parts: Ships in 4 days

    Total$3.95Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 650 parts
      • Price: $3.9469

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.