STMicroelectronicsSTM8S103F3U3TRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| STM8S | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 8KB | |
| 1KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 16 | |
| 2 | |
| 1 | |
| 1 | |
| 5 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| No | |
| 2.95 | |
| 3.3|5 | |
| 5.5 | |
| 220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN |
| 20 | |
| Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this STM8S103F3U3TR microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

