STMicroelectronicsSTM8S103F3P6TRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R

This STM8S103F3P6TR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 8KB. Its ADC resolution is 10. This device is based on the STM8 core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

1,922 parts: Ships tomorrow

    Total$0.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1922
      Country Of origin:
      Philippines
         
      • Price: $0.6495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,922 parts
      • Price: $0.6495

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.