STMicroelectronicsSTM8L162R8T6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 54 | |
| 5 | |
| 1 | |
| 28 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 288|160 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| LCD Controller | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 288 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

