STMicroelectronicsSTM8L162M8T6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 68 | |
| 5 | |
| 1 | |
| 28 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 176|320 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| LCD Controller | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 288 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
STMicroelectronics' STM8L162M8T6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the STM8 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. Its flash program memory is 64KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

