STMicroelectronicsSTM8L151F3P3Microcontrollers - MCUs

MCU 8-bit STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

This STM8L151F3P3 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. This is a 8 bit processor. This device is based on the STM8 core architecture.

2,949 parts: Ships in 2 days

    Total$0.97Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 2,949 parts
      • Price: $0.9747

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.