STMicroelectronicsSTM8L101F1U6ATRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 2KB Flash 1.8V/2.5V 20-Pin UFQFPN T/R

This STM8L101F1U6ATR microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 2KB. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.