STMicroelectronicsSTM8AL3166UAXMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 32KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| STM8A | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 32KB | |
| 2KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 30 | |
| 4 | |
| 8/16/16 | |
| 1 | |
| 22 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 68 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 322 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

