STMicroelectronicsSTM8AF6213PCXMicrocontrollers - MCUs
MCU 8-bit STM8A CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| STM8A | |
| CISC | |
| STM8A | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 4KB | |
| 1KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 16 | |
| 3 | |
| 1 | |
| 5 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 45 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

